+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

897-90003

Tools set: to pull the wires; 7pcs.


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
897-90003
TME Symbol:
CS-SH

Specification

Manufacturer
HELLERMANNTYTON
Type of tools set
to pull the wires
Tools application
wires and cables mounting in difficult areas
Quantity in set/package
7pcs.
Kit contents
  • flexible guide rod, lenght 400mm
  • hook
  • mini grip
  • rod Ø4x400mm white x1
  • rod Ø5x400mm red x2
  • rod Ø6x400mm blue x1
  • round head leads
Gross weight204.1 g
EAN code4031026406275

WATCH VIDEO

See other products in this category: General Purpose Tools - Others HELLERMANNTYTON,
*
897-90003
1 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 46.81 USDGross price for quantities from 1 set - 56.17 USD
Net price for quantities from 3 set - 43.40 USDGross price for quantities from 3 set - 52.07 USD