+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS10D

Bridge rectifier: single-phase; 20V; If: 1A; Ifsm: 40A; DIL; THT

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
CS10D
TME Symbol:
CS10D-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
20V
Load current
1A
Max. forward impulse current
40A
Case
DIL
Electrical mounting
THT
Kind of package
tube
Features of semiconductor devices
Schottky
Gross weight0.393 g
Certificates
*
CS10D
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 50 pcs