+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

FC72623

Knob; slider; black; 26x11.6x10mm; Width shaft 4mm; Pointer: blue


Manufacturer: CLIFF

Manufacturer part number:
FC72623
TME Symbol:
CS10R-BLU

Specification

Manufacturer
CLIFF
Type of accessories for potentiometer
knob
Kind of knob
slider
Colour
black
Knob dimensions
26x11.6x10mm
Application
Width shaft 4mm
Material
plastic, rubber
Pointer colour
blue
Mounting
push-in
Gross weight1.745 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Knobs for slide potentiometers CLIFF,
*
FC72623
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5 000.
Multiple of: 1.
Product for special order