+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC72626

Knob; slider; black; 26x11.6x10mm; Width shaft 4mm; Pointer: grey


Manufacturer: CLIFF

Manufacturer part number:
FC72626
TME Symbol:
CS10R-GRY

Specification

Manufacturer
CLIFF
Type of accessories for potentiometer
knob
Kind of knob
slider
Colour
black
Knob dimensions
26x11.6x10mm
Application
Width shaft 4mm
Material
plastic, rubber
Pointer colour
grey
Mounting
push-in
Gross weight1.745 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Knobs for slide potentiometers CLIFF,
*
FC72626
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5 000.
Multiplicity: 1.
Product for special order