+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS1 TYPE 6MM BLACK

Knob; slider; black; 23x11x11mm; width shaft 6,3mm; plastic

Manufacturer: CLIFF

Manufacturer part number:
CS1 TYPE 6MM BLACK
TME Symbol:
CS1/6-BLK

Specification

Manufacturer
CLIFF
Type of accessories for potentiometer
knob
Kind of knob
slider
Colour
black
Knob dimensions
23x11x11mm
Application
width shaft 6,3mm
Material
plastic
Pointer colour
white
Mounting
push-in
Gross weight1.566 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Knobs for slide potentiometers CLIFF,
*
CS1 TYPE 6MM BLACK
90 in TME stock
Net price for quantities from 2 pcs - 0.75 EURGross price for quantities from 2 pcs - 0.90 EUR
Net price for quantities from 10 pcs - 0.64 EURGross price for quantities from 10 pcs - 0.76 EUR
Net price for quantities from 25 pcs - 0.53 EURGross price for quantities from 25 pcs - 0.64 EUR
Net price for quantities from 50 pcs - 0.34 EURGross price for quantities from 50 pcs - 0.41 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs