+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS1W-AD161

Automation module: analog input; CS1; Analog in: 16; rack

Manufacturer: OMRON

Manufacturer part number:
CS1W-AD161
TME Symbol:
CS1W-AD161

Specification

Manufacturer
OMRON
Type of automation module
analog input
Manufacturer series
CS1
Kind of input 1
0...5V, 0...10V, 1...5V, 4...20mA, -10...+10V
Number of analog inputs
16
Mounting
rack
Connection
10pin MIL connector
Gross weight362 g
Certificates
EAN code4547648140287
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CS1W-AD161
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order