+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS1W-CN323

Connection cable; CS1; 3m


Manufacturer: OMRON

Manufacturer part number:
CS1W-CN323
TME Symbol:
CS1W-CN323

Specification

Manufacturer
OMRON
Type of control accessories
connection cable
Related items
CJ, CS1, NJ
Application - series/manufacturer
CS1
Cable length
3m
Gross weight506.5 g
Certificates
EAN code4547648226844
See other products in this category: PLC Drivers OMRON,
*
CS1W-CN323
0 in TME stock
Net price for quantities from 1 pcs - 448.14 USDGross price for quantities from 1 pcs - 537.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.