+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CS1W-CRM21

Automation module: communication; CS1; rack; 5VDC; CompoNET


Manufacturer: OMRON

Manufacturer part number:
CS1W-CRM21
TME Symbol:
CS1W-CRM21

Specification

Manufacturer
OMRON
Type of automation module
communication
Manufacturer series
CS1
Mounting
rack
Communictions protocol
CompoNET
Supply voltage
  • 5V DC
Gross weight240 g
Certificates
EAN code4547648708548
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CS1W-CRM21
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order