+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS1W-RPT02

Automation module: repeater; CS1; rack; 24VDC; Controller Link

Manufacturer: OMRON

Manufacturer part number:
CS1W-RPT02
TME Symbol:
CS1W-RPT02

Specification

Manufacturer
OMRON
Type of automation module
repeater
Manufacturer series
CS1
Additional functions
conversion to H-PCF fiber
Mounting
rack
Communictions protocol
Controller Link
Supply voltage
  • 24V DC
Gross weight185 g
Certificates
EAN code4536854981340
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CS1W-RPT02
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order