+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS30BL

IC: instrumentation amplifier; 670kHz; Ch: 1; 4÷24VDC; SOT23-5

Manufacturer: STMicroelectronics

Manufacturer part number:
CS30BL
TME Symbol:
CS30BL

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
instrumentation amplifier
Bandwidth
670kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
4...24V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
0.9V/μs
Input offset voltage
2.3mV
Kind of package
reel, tape
Input bias current
8µA
Kind of integrated circuit
current sense
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
CS30BL
0 in TME stock
Net price for quantities from 1 pcs - 1.93 EURGross price for quantities from 1 pcs - 2.32 EUR
Net price for quantities from 5 pcs - 1.64 EURGross price for quantities from 5 pcs - 1.96 EUR
Net price for quantities from 10 pcs - 1.49 EURGross price for quantities from 10 pcs - 1.79 EUR
Net price for quantities from 25 pcs - 1.33 EURGross price for quantities from 25 pcs - 1.59 EUR
Net price for quantities from 50 pcs - 1.23 EURGross price for quantities from 50 pcs - 1.47 EUR
Net price for quantities from 100 pcs - 1.15 EURGross price for quantities from 100 pcs - 1.38 EUR
Net price for quantities from 125 pcs - 1.14 EURGross price for quantities from 125 pcs - 1.36 EUR
Net price for quantities from 250 pcs - 1.08 EURGross price for quantities from 250 pcs - 1.30 EUR
Net price for quantities from 3000 pcs - 1.00 EURGross price for quantities from 3000 pcs - 1.21 EUR
No. of pieces (Multiplicity: 1)