+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS4L2FR

Switch: capacitive; Pos: 2; SPST-NO; 1A/24VDC; OFF-ON; CS; 1000mΩ


Manufacturer: E-SWITCH

Manufacturer part number:
CS4L2FR
TME Symbol:
CS4L2FR

Specification

Manufacturer
E-SWITCH
Type of switch
capacitive
Number of positions
2
Stable positions number
2
Contacts configuration
SPST-NO
DC contacts rating @R
1A / 24V DC
Switching method
OFF-ON
Illumination
LED, ring
Backlight colour
red/green/blue
Operating temperature
-40...85°C
Electrical life
50000000 cycles
Mounting hole dimensions
Ø19.2mm
Button shape
flat, round
Manufacturer series
CS
Max. contact resistance:
1Ω
Mounting
on panel
Body dimensions
Ø22x17mm
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Capacitive switches E-SWITCH,
See other products from this series.:
*
CS4L2FR
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 45.72 EURGross price for quantities from 1 pcs - 54.86 EUR
Net price for quantities from 20 pcs - 37.32 EURGross price for quantities from 20 pcs - 44.79 EUR
Packaging method by the manufacturer:Cardboard = 20 pcs