+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | capacitive | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPST-NO | |
DC contacts rating @R | 1A / 24V DC | |
Switching method | OFF-ON | |
Illumination | LED, ring | |
Backlight colour | red/green/blue | |
Operating temperature | -40...85°C | |
Electrical life | 50000000 cycles | |
Mounting hole dimensions | Ø22.2mm | |
Button shape | flat, round | |
Manufacturer series | CS | |
Max. contact resistance: | 1Ω | |
Mounting | on panel | |
Body dimensions | Ø25x17mm |