+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CS7M2FR

Switch: capacitive; Pos: 2; SPST-NO; 1A/24VDC; OFF-(ON); CS; 1000mΩ


Manufacturer: E-SWITCH

Manufacturer part number:
CS7M2FR
TME Symbol:
CS7M2FR

Specification

Manufacturer
E-SWITCH
Type of switch
capacitive
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
1A / 24V DC
Switching method
OFF-(ON)
Illumination
LED, ring
Backlight colour
red/green/blue
Operating temperature
-40...85°C
Electrical life
50000000 cycles
Mounting hole dimensions
Ø22.2mm
Button shape
flat, round
Manufacturer series
CS
Max. contact resistance:
1Ω
Mounting
on panel
Body dimensions
Ø25x17mm
Gross weight18.87 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Capacitive switches E-SWITCH,
See other products from this series.:
*
CS7M2FR
0 in TME stock
No. of pieces (Multiple of: 20)
Minimum order quantity: 100.
Multiple of: 20.
Net price for quantities from 100 pcs - 39.73 EURGross price for quantities from 100 pcs - 47.68 EUR
Packaging method by the manufacturer:
Cardboard = 20 pcs