+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS8190EDWFR20G

IC: driver; SO20-W; 10mA; 8.5÷16VDC


Manufacturer: ONSEMI

Manufacturer part number:
CS8190EDWFR20G
TME Symbol:
CS8190EDWFR20G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Case
SO20-W
Output current
10mA
Mounting
SMD
Operating temperature
-40...105°C
Application
speedometer, tachometer
Operating voltage
8.5...16V DC
Kind of package
reel, tape
Integrated circuit features
  • air-core meter movements
  • Return To Zero (RTZ) function
Gross weight0.683 g
Certificates
See other products in this category: Drivers - integrated circuits ONSEMI,
*
CS8190EDWFR20G
976 in TME stock
Net price for quantities from 1 pcs - 5.18 EURGross price for quantities from 1 pcs - 6.21 EUR
Net price for quantities from 10 pcs - 4.00 EURGross price for quantities from 10 pcs - 4.81 EUR
Net price for quantities from 25 pcs - 3.84 EURGross price for quantities from 25 pcs - 4.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs