+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS82C54Z

IC: peripheral circuit; programmable timer; 4.5÷5.5VDC; PLCC28


Manufacturer: RENESAS

Manufacturer part number:
CS82C54Z
TME Symbol:
CS82C54Z

Specification

Manufacturer
RENESAS
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
programmable timer
Mounting
SMD
Case
PLCC28
DC supply current
10mA
Integrated circuit features
16bit counter
Frequency
8MHz
Operating temperature
0...70°C
Number of channels
3
Supply voltage
  • 4.5...5.5V DC
Gross weight1.182 g
Certificates
See other products in this category: RTC circuits RENESAS,
*
CS82C54Z
0 in TME stock
No. of pieces (Multiplicity: 444)
Minimum order quantity: 444.
Multiplicity: 444.
Net price for quantities from 444 pcs - 11.28 EURGross price for quantities from 444 pcs - 13.54 EUR
Packaging method by the manufacturer:Tube = 37 pcs