+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSB429

Resonator: ceramic; 429kHz; THT; 4.5mm

Manufacturer: YIC

Manufacturer part number:
CSB429
TME Symbol:
CSB429

Specification

Manufacturer
YIC
Type of resonator
ceramic
Frequency
429kHz
Mounting
THT
Terminal pitch
4.5mm
Gross weight0.436 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators YIC,
*
CSB429
604 in TME stock
Net price for quantities from 2 pcs - 0.46 EURGross price for quantities from 2 pcs - 0.55 EUR
Net price for quantities from 10 pcs - 0.20 EURGross price for quantities from 10 pcs - 0.23 EUR
Net price for quantities from 100 pcs - 0.11 EURGross price for quantities from 100 pcs - 0.13 EUR
Net price for quantities from 500 pcs - 0.08 EURGross price for quantities from 500 pcs - 0.10 EUR
Net price for quantities from 1000 pcs - 0.08 EURGross price for quantities from 1000 pcs - 0.09 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.