+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSB455

Resonator: ceramic; 455kHz; THT; 4.5mm

Manufacturer: YIC

Manufacturer part number:
CSB455
TME Symbol:
CSB455

Specification

Manufacturer
YIC
Type of resonator
ceramic
Frequency
455kHz
Mounting
THT
Terminal pitch
4.5mm
Gross weight0.384 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators YIC,
*
CSB455
924 in TME stock
Net price for quantities from 2 pcs - 0.42 EURGross price for quantities from 2 pcs - 0.50 EUR
Net price for quantities from 10 pcs - 0.29 EURGross price for quantities from 10 pcs - 0.35 EUR
Net price for quantities from 100 pcs - 0.23 EURGross price for quantities from 100 pcs - 0.27 EUR
Net price for quantities from 500 pcs - 0.16 EURGross price for quantities from 500 pcs - 0.19 EUR
Net price for quantities from 2000 pcs - 0.13 EURGross price for quantities from 2000 pcs - 0.16 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcs