+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSD85301Q2T

Transistor: N-MOSFET x2; unipolar; 20V; 5A; Idm: 26A; 2.3W; WSON6


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CSD85301Q2T
TME Symbol:
CSD85301Q2T

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of transistor
N-MOSFET x2
Technology
NexFET™
Polarisation
unipolar
Drain-source voltage
20V
Drain current
5A
Pulsed drain current
26A
Power dissipation
2.3W
Case
WSON6
Gate-source voltage
±10V
On-state resistance
99mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Application
automotive industry
Version
ESD
Gross weight0.001 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors TEXAS INSTRUMENTS,
*
CSD85301Q2T
0 in TME stock
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 10 pcs - 1.07 USDGross price for quantities from 10 pcs - 1.29 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.86 USD
Net price for quantities from 250 pcs - 0.65 USDGross price for quantities from 250 pcs - 0.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.