+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSD87501LT

Transistor: N-MOSFET x2; unipolar; 30V; 14A; 2.5W; common drain

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CSD87501LT
TME Symbol:
CSD87501LT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
30V
Drain current
14A
Power dissipation
2.5W
On-state resistance
4.6mΩ
Mounting
SMD
Gate charge
40nC
Kind of channel
enhancement
Semiconductor structure
common drain
Gross weight0.068 g
Certificates
See other products in this category: Multi channel transistors TEXAS INSTRUMENTS,
*
CSD87501LT
0 in TME stock
Net price for quantities from 250 pcs - 0.58 USDGross price for quantities from 250 pcs - 0.70 USD
No. of pieces (Multiplicity: 250)