+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSG-01

Fuse clips; cylindrical fuses; THT; 10.3mm; 30A; Plating: tinned


Manufacturer: OPTIFUSE

Manufacturer part number:
CSG-01
TME Symbol:
CSG-01

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse clips
Fuse accessories application
cylindrical fuses
Mounting
THT
Fuse size
10.3mm
Maximum current
30A
Contact plating
tinned
Contact material
bronze
Rated voltage
0.25kV
Gross weight3.81 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB Fuseholders OPTIFUSE,
*
CSG-01
0 in TME stock
Net price for quantities from 250 pcs - 1.86 EURGross price for quantities from 250 pcs - 2.23 EUR
Net price for quantities from 500 pcs - 1.66 EURGross price for quantities from 500 pcs - 1.99 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.