+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSRI2X100-120P3B

Module: diode; double independent; 1.2kV; If: 100Ax2; SOT227B; SiC

NEW

Manufacturer: DACO Semiconductor

Manufacturer part number:
CSRI2X100-120P3B
TME Symbol:
CSRI2X100-120P3B

Specification

Manufacturer
DACO Semiconductor
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
1.2kV
Load current
100A x2
Case
SOT227B
Max. forward voltage
1.7V
Max. forward impulse current
0.5kA
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Technology
SiC
Gross weight36.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules DACO Semiconductor,
*
CSRI2X100-120P3B
26 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 69.13 EURGross price for quantities from 1 pcs - 82.96 EUR
Net price for quantities from 3 pcs - 61.10 EURGross price for quantities from 3 pcs - 73.32 EUR
Net price for quantities from 10 pcs - 54.86 EURGross price for quantities from 10 pcs - 65.83 EUR
Packaging method by the manufacturer:Tube = 13 pcs