+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSRI2X25-065P1B

Module: diode; double independent; 650V; If: 25Ax2; SOT227B; screw


Manufacturer: DACO Semiconductor

Manufacturer part number:
CSRI2X25-065P1B
TME Symbol:
CSRI2X25-065P1B

Specification

Manufacturer
DACO Semiconductor
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
650V
Load current
25A x2
Case
SOT227B
Max. forward voltage
2V
Max. forward impulse current
125A
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Technology
SiC
Gross weight35.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules DACO Semiconductor,
*
CSRI2X25-065P1B
61 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 30.60 USDGross price for quantities from 1 pcs - 36.72 USD
Net price for quantities from 3 pcs - 27.50 USDGross price for quantities from 3 pcs - 33.00 USD
Net price for quantities from 10 pcs - 26.50 USDGross price for quantities from 10 pcs - 31.80 USD
Packaging method by the manufacturer:Tube = 13 pcs