+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSS-1310MC

Switch: slide; Pos: 3; SP3T; 0.1A/12VDC; ON-ON-ON; THT; 12.5x2x3mm

Manufacturer: Nidec Copal Electronics

Manufacturer part number:
CSS-1310MC
TME Symbol:
CSS-1310MC

Specification

Manufacturer
Nidec Copal Electronics
Type of switch
slide
Number of positions
3
Stable positions number
3
Contacts configuration
SP3T
DC contacts rating @R
0.1A / 12V DC
Switching method
ON-ON-ON
Mounting
THT
Leads
straight
Body dimensions
12.5x2x3mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
70mΩ
Manufacturer series
CSS
Operating temperature
-20...70°C
Gross weight0.126 g
Certificates
See other products in this category: Slide Switches Nidec Copal Electronics
*
CSS-1310MC
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 38 pcs