+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CSS-40408N

Loudspeaker; miniature; 5W; 8Ω; 40.1x40.1x14.5mm; 20kHz; Ø: 40.1mm


Manufacturer: Same Sky®

Manufacturer part number:
CSS-40408N
TME Symbol:
CSS-40408N

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
5W
Maximum power
8W
Impedance
8Ω
Body dimensions
40.1x40.1x14.5mm
Operating temperature
-20...60°C
Sound frequency
20kHz
Sound level
100dB
Resonant frequency
352...528Hz
Colour
black, silver
Diameter
40.1mm
Mounting holes pitch
34.5x34.5mm
Material
PET
Enclosure material
ABS
Gross weight1.1 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CSS-40408N
0 in TME stock
No. of pieces (Multiple of: 1 020)
Minimum order quantity: 1 020.
Multiple of: 1 020.
Net price for quantities from 1020 pcs - 7.36 EURGross price for quantities from 1020 pcs - 8.84 EUR