+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CSSF 24 N

Connector: HDC; contact insert; female; CSS; PIN: 24; 16A; 600V


Manufacturer: ILME

Manufacturer part number:
CSSF 24 N
TME Symbol:
CSSF24N

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
CSS
Number of pins
24
Current rating
16A
Rated voltage
0.6kV
Connector pinout layout
24+PE
Case
size 104.62
Electrical mounting
spring clamp
Flammability rating
UL94V-0
Wire cross-section
0.14...2.5mm2
Contact plating
silver plated
Wire size
26AWG...14AWG
Insert mounting
104x27mm (x2)
Mechanical durability
500 cycles
Body material
polycarbonate
Marking
25-48
Operating temperature
-40...125°C
Connector family
industrial
Gross weight173 g
Certificates
EAN code8015747129060
See other products in this category: ILME connectors ILME,
See other products from this series.:
*
CSSF 24 N
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 30.
Multiple of: 5.
Net price for quantities from 30 pcs - 54.43 EURGross price for quantities from 30 pcs - 65.32 EUR