+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSSM 24

Connector: HDC; contact insert; male; CSS; PIN: 24; 16A; 600V; 24+PE

Manufacturer: ILME

Manufacturer part number:
CSSM 24
TME Symbol:
CSSM24

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
CSS
Number of pins
24
Current rating
16A
Rated voltage
0.6kV
Connector pinout layout
24+PE
Case
size 104.27
Electrical mounting
spring clamp
Flammability rating
UL94V-0
Wire cross-section
0.14...2.5mm2
Contact plating
silver plated
Wire size
26AWG...14AWG
Insert mounting
104x27mm
Mechanical durability
500 cycles
Body material
polycarbonate
Operating temperature
-40...125°C
Gross weight210 g
Certificates
EAN code8015747115827
See other products in this category: ILME connectors ILME,
See other products from this series.:
*
CSSM 24
0 in TME stock
Net price for quantities from 5 pcs - 59.20 EURGross price for quantities from 5 pcs - 71.03 EUR
Net price for quantities from 10 pcs - 53.98 EURGross price for quantities from 10 pcs - 64.77 EUR
Net price for quantities from 20 pcs - 50.14 EURGross price for quantities from 20 pcs - 60.17 EUR
No. of pieces (Multiplicity: 5)