+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8261

Knob wing; Ext.thread: M4; 6mm; H: 11mm; polyamide; W: 20mm


Manufacturer: ELESA+GANTER

Manufacturer part number:
8261
TME Symbol:
CT.476/20P-M4X6

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob wing
External thread
M4
Thread length
6mm
Height
11mm
Body material
polyamide
Plunger material
zinc plated steel
Width
20mm
Body colour
black
Resistance to
most of oils
Gross weight2.923 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
8261
29 in TME stock
Net price for quantities from 1 pcs - 1.13 EURGross price for quantities from 1 pcs - 1.35 EUR
Net price for quantities from 5 pcs - 1.00 EURGross price for quantities from 5 pcs - 1.20 EUR
Net price for quantities from 30 pcs - 0.85 EURGross price for quantities from 30 pcs - 1.02 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 25 pcs