+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8302

Knob wing; Int.thread: M5; 6mm; H: 13mm; polyamide; W: 25mm; brass


Manufacturer: ELESA+GANTER

Manufacturer part number:
8302
TME Symbol:
CT.476/25B-M5

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob wing
Internal thread
M5
Thread length
6mm
Height
13mm
Body material
polyamide
Width
25mm
Body colour
black
Boss material
brass
Resistance to
most of oils
Gross weight4.15 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
8302
32 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.29 USDGross price for quantities from 1 pcs - 1.55 USD
Net price for quantities from 5 pcs - 1.15 USDGross price for quantities from 5 pcs - 1.38 USD
Net price for quantities from 25 pcs - 0.98 USDGross price for quantities from 25 pcs - 1.17 USD
Packaging method by the manufacturer:Bag = 25 pcs