+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

8356

Knob wing; Int.thread: M8; 8mm; H: 15mm; polyamide; W: 30mm; brass


Manufacturer: ELESA+GANTER

Manufacturer part number:
8356
TME Symbol:
CT.476/30B-M8

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob wing
Internal thread
M8
Thread length
8mm
Height
15mm
Body material
polyamide
Width
30mm
Body colour
black
Boss material
brass
Resistance to
most of oils
Gross weight7.685 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
8356
25 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 5 pcs - 1.28 USDGross price for quantities from 5 pcs - 1.54 USD
Net price for quantities from 25 pcs - 1.09 USDGross price for quantities from 25 pcs - 1.31 USD