+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8366

Knob wing; Ext.thread: M6; 30mm; H: 15mm; polyamide; W: 30mm


Manufacturer: ELESA+GANTER

Manufacturer part number:
8366
TME Symbol:
CT.476/30P-M6X30

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob wing
External thread
M6
Thread length
30mm
Height
15mm
Body material
polyamide
Plunger material
zinc plated steel
Width
30mm
Body colour
black
Resistance to
most of oils
Gross weight12.63 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
8366
0 in TME stock
Net price for quantities from 1 pcs - 1.04 GBPGross price for quantities from 1 pcs - 1.25 GBP
Net price for quantities from 5 pcs - 0.93 GBPGross price for quantities from 5 pcs - 1.11 GBP
Net price for quantities from 25 pcs - 0.79 GBPGross price for quantities from 25 pcs - 0.95 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.