+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8372

Knob wing; Ext.thread: M8; 25mm; H: 15mm; polyamide; W: 30mm


Manufacturer: ELESA+GANTER

Manufacturer part number:
8372
TME Symbol:
CT.476/30P-M8X25

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob wing
External thread
M8
Thread length
25mm
Height
15mm
Body material
polyamide
Plunger material
zinc plated steel
Width
30mm
Body colour
black
Resistance to
most of oils
Gross weight16.25 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
8372
41 in TME stock
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 5 pcs - 1.38 USDGross price for quantities from 5 pcs - 1.65 USD
Net price for quantities from 30 pcs - 1.17 USDGross price for quantities from 30 pcs - 1.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs