+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8452

Knob wing; Int.thread: M8; 8mm; H: 17mm; polyamide; W: 40mm; brass

Manufacturer: ELESA+GANTER

Manufacturer part number:
8452
TME Symbol:
CT.476/40B-M8

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob wing
Internal thread
M8
Thread length
8mm
Height
17mm
Body material
polyamide
Width
40mm
Body colour
black
Boss material
brass
Resistance to
most of oils
Gross weight9.82 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
8452
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.70 EURGross price for quantities from 1 pcs - 2.03 EUR
Net price for quantities from 5 pcs - 1.51 EURGross price for quantities from 5 pcs - 1.81 EUR
Net price for quantities from 25 pcs - 1.32 EURGross price for quantities from 25 pcs - 1.59 EUR