+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8521

Knob wing; Ext.thread: M8; 16mm; H: 19mm; polyamide; W: 48mm


Manufacturer: ELESA+GANTER

Manufacturer part number:
8521
TME Symbol:
CT.476/48P-M8X16

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob wing
External thread
M8
Thread length
16mm
Height
19mm
Body material
polyamide
Plunger material
zinc plated steel
Width
48mm
Body colour
black
Resistance to
most of oils
Gross weight18.7 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
8521
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.56 USDGross price for quantities from 1 pcs - 4.28 USD
Net price for quantities from 4 pcs - 3.17 USDGross price for quantities from 4 pcs - 3.80 USD
Net price for quantities from 10 pcs - 2.69 USDGross price for quantities from 10 pcs - 3.23 USD