+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT20

Tester: wire continuity


Manufacturer: EXTECH

Manufacturer part number:
CT20
TME Symbol:
CT20

Specification

Manufacturer
EXTECH
Type of tester
wire continuity
Continuity test
acoustic indication, optical indication
Body dimensions
90x57x29mm
Weight without batteries
260g
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • checks cables with max 3000m length
  • clip for fastening on belt
  • polarization indicator
  • probe with LED for remote tests
Standard equipment
  • case
  • probe for polarization check and remote tests
  • set of test leads with alligator clips
Gross weight275.4 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers EXTECH,
*
CT20
17 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 31.75 EURGross price for quantities from 1 pcs - 38.09 EUR