+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT2148-50-0

Test lead; 12A; banana plug 4mm,both sides; insulated; Len: 0.5m


Manufacturer: CAL TEST

Manufacturer part number:
CT2148-50-0
TME Symbol:
CT2148-50-0

Specification

Manufacturer
CAL TEST
Type of test accessories
test lead
Current rating
12A
Connector variant
insulated
Cable length
0.5m
Colour
black
Conform to the norm
CAT II 600V
Operating temperature
-20...80°C
Contact material
brass
Contact plating
nickel plated
Wire insulation material
silicone
Core diameter
18AWG
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight100 g
See other products in this category: Single Test Leads CAL TEST,
*
CT2148-50-0
0 in TME stock
Net price for quantities from 1 pcs - 16.14 USDGross price for quantities from 1 pcs - 19.37 USD
Net price for quantities from 3 pcs - 15.13 USDGross price for quantities from 3 pcs - 18.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.