+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT2176-200-2

Test lead; 12A; banana plug 4mm,angular banana plug 4mm; Len: 2m

NEW

Manufacturer: CAL TEST

Manufacturer part number:
CT2176-200-2
TME Symbol:
CT2176-200-2

Specification

Manufacturer
CAL TEST
Type of test accessories
test lead
Current rating
12A
Connector variant
insulated
Cable length
2m
Colour
red
Wire cross-section
0.75mm2
Conform to the norm
CAT II 1000V CAT III 1000V CAT IV 600V EN 60529 EN 61010-031
Operating temperature
-20...80°C
Contact material
brass
Contact plating
nickel plated
Wire insulation material
PVC
Test lead configuration
  • angular banana plug 4mm
  • banana plug 4mm
Gross weight50 g
See other products in this category: Single Test Leads CAL TEST,
*
CT2176-200-2
0 in TME stock
Net price for quantities from 1 pcs - 19.51 EURGross price for quantities from 1 pcs - 23.41 EUR
Net price for quantities from 3 pcs - 18.21 EURGross price for quantities from 3 pcs - 21.85 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.