+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT3416

Test lead: kit; banana plug 4mm,crocodile clip; Inom: 5A; PVC


Manufacturer: CAL TEST

Manufacturer part number:
CT3416
TME Symbol:
CT3416

Specification

Manufacturer
CAL TEST
Type of test lead
kit
Current rating
5A
Wire insulation material
PVC
Cable length
1m
Connector variant
non-insulated
Colour
black, red
Trade name
meter leads
Contact material
brass
Contact plating
nickel plated
Core diameter
24AWG
Test lead configuration
  • banana plug 4mm
  • crocodile clip
Gross weight38.35 g
See other products in this category: Test Leads - Sets CAL TEST,
*
CT3416
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 13.30 USDGross price for quantities from 1 set - 15.96 USD
Net price for quantities from 3 set - 12.47 USDGross price for quantities from 3 set - 14.97 USD