+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

132-37530

Cable tie; L: 375mm; W: 7.5mm; polyamide; black; 700N; Ømax: 100mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
132-37530
TME Symbol:
CT375-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
with fixing lugs
Length
375mm
Tie width
7.5mm
Tie material
polyamide
Colour
black
Tie strength
700N
Loop diameter max
100mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Panel cutout diameter
8.5mm
Gross weight4.86 g
Certificates
EAN code4031026115825
See other products in this category: Cable Ties HELLERMANNTYTON,
*
132-37530
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 1 750.
Multiple of: 50.
Net price for quantities from 1750 pcs - 0.53 EURGross price for quantities from 1750 pcs - 0.63 EUR
Net price for quantities from 3500 pcs - 0.48 EURGross price for quantities from 3500 pcs - 0.58 EUR
Packaging method by the manufacturer:Bag = 50 pcs