+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

132-37510

Cable tie; L: 375mm; W: 7.5mm; polyamide; black; 700N; Ømax: 100mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
132-37510
TME Symbol:
CT375-PA66HS-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
with fixing lugs
Length
375mm
Tie width
7.5mm
Tie material
polyamide
Colour
black
Tie strength
700N
Loop diameter max
100mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Panel cutout diameter
8.5mm
Gross weight3.8 g
Certificates
EAN code4031026115818
See other products in this category: Cable Ties HELLERMANNTYTON,
*
132-37510
0 in TME stock
No. of pieces (Multiple of: 250)
Minimum order quantity: 250.
Multiple of: 250.
Net price for quantities from 250 pcs - 0.72 USDGross price for quantities from 250 pcs - 0.86 USD
Net price for quantities from 1250 pcs - 0.66 USDGross price for quantities from 1250 pcs - 0.79 USD
Net price for quantities from 3750 pcs - 0.58 USDGross price for quantities from 3750 pcs - 0.69 USD