+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CT3752-200

Test lead: kit; banana plug 4mm,both sides; Inom: 10A; silicone


Manufacturer: CAL TEST

Manufacturer part number:
CT3752-200
TME Symbol:
CT3752-200

Specification

Manufacturer
CAL TEST
Type of test lead
kit
Current rating
10A
Wire insulation material
silicone
Cable length
2m
Connector variant
insulated
Colour
black, red
Conform to the norm
CAT III 1000V
Operating temperature
-20...80°C
Trade name
meter leads
Contact material
brass
Contact plating
nickel plated
Core diameter
18AWG
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight122 g

WATCH VIDEO

See other products in this category: Test Leads - Sets CAL TEST,
*
CT3752-200
27 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.03 USDGross price for quantities from 1 pcs - 27.64 USD
Net price for quantities from 3 pcs - 21.50 USDGross price for quantities from 3 pcs - 25.80 USD