+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CT3754-100

Test lead: kit; banana plug 4mm,angular banana plug 4mm; Len: 1m


Manufacturer: CAL TEST

Manufacturer part number:
CT3754-100
TME Symbol:
CT3754-100

Specification

Manufacturer
CAL TEST
Type of test lead
kit
Current rating
10A
Wire insulation material
silicone
Cable length
1m
Connector variant
insulated
Colour
black, red
Conform to the norm
CAT III 1000V
Operating temperature
-20...80°C
Trade name
meter leads
Contact material
beryllium copper
Contact plating
nickel plated
Core diameter
18AWG
Test lead configuration
  • angular banana plug 4mm
  • banana plug 4mm
Gross weight73.48 g

WATCH VIDEO

See other products in this category: Test Leads - Sets CAL TEST,
*
CT3754-100
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.30 EURGross price for quantities from 1 pcs - 21.96 EUR
Net price for quantities from 3 pcs - 17.08 EURGross price for quantities from 3 pcs - 20.50 EUR