+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT3810-60

Test lead: kit; Inom: 10A; Len: 0.6m; both sides,crocodile clip


Manufacturer: CAL TEST

Manufacturer part number:
CT3810-60
TME Symbol:
CT3810-60

Specification

Manufacturer
CAL TEST
Type of test lead
kit
Current rating
10A
Cable length
0.6m
Colour
black, red
Wire insulation material
silicone
Conform to the norm
CAT II 300V
Operating temperature
-20...80°C
Core diameter
18AWG
Test lead configuration
  • both sides
  • crocodile clip
Gross weight63.3 g

WATCH VIDEO

See other products in this category: Test Leads - Sets CAL TEST,
*
CT3810-60
11 in TME stock
Net price for quantities from 1 set - 15.08 USDGross price for quantities from 1 set - 18.10 USD
Net price for quantities from 3 set - 14.15 USDGross price for quantities from 3 set - 16.98 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.