+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT3945B

Laboratory connector: fork terminals; 60VDC; 5A; black,red; 30VAC

Manufacturer: CAL TEST

Manufacturer part number:
CT3945B
TME Symbol:
CT3945B

Specification

Manufacturer
CAL TEST
Type of lab connector
fork terminals
Rated voltage
30V AC/60V DC
Current rating
5A
Colour
black, red
Quantity in set/package
2pcs.
Socket size
2mm
Operating temperature
-20...80°C
Gross weight15.63 g

WATCH VIDEO

See other products in this category: Fork plugs CAL TEST,
*
CT3945B
5 in TME stock
Net price for quantities from 1 set - 16.08 USDGross price for quantities from 1 set - 19.30 USD
Net price for quantities from 3 set - 15.18 USDGross price for quantities from 3 set - 18.21 USD
No. of complete sets (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 set