+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CT3947B

Clip-on probe; hook type; 3A; black,red; 8kV; 2pcs.


Manufacturer: CAL TEST

Manufacturer part number:
CT3947B
TME Symbol:
CT3947B

Specification

Manufacturer
CAL TEST
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
3A
Colour
black, red
Rated voltage
8kV
Conform to the norm
CAT II 300V
Quantity in set/package
2pcs.
Operating temperature
-20...80°C
Gross weight10.2 g

WATCH VIDEO

See other products in this category: Test hooks CAL TEST,
*
CT3947B
24 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 11.40 EURGross price for quantities from 1 set - 13.68 EUR
Net price for quantities from 3 set - 10.65 EURGross price for quantities from 3 set - 12.77 EUR
Packaging method by the manufacturer:Bag = 5 set