+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT4098-100

Test lead; BNC plug,both sides; Len: 1m; black; Z: 50Ω; RG223/U


Manufacturer: CAL TEST

Manufacturer part number:
CT4098-100
TME Symbol:
CT4098-100

Specification

Manufacturer
CAL TEST
Type of test accessories
test lead
Cable length
1m
Colour
black
Impedance
50Ω
Contact material
brass
Contact plating
nickel plated
Wire insulation material
PVC
Kind of cable
RG223/U
Test lead configuration
  • BNC plug
  • both sides
Gross weight88.8 g

WATCH VIDEO

See other products in this category: Single Test Leads CAL TEST,
*
CT4098-100
2 in TME stock
Net price for quantities from 1 pcs - 48.16 USDGross price for quantities from 1 pcs - 57.79 USD
Net price for quantities from 3 pcs - 45.15 USDGross price for quantities from 3 pcs - 54.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.