+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT4386

Clip-on probe; hook type; 20A; black,red; 121.2mm; 2pcs.


Manufacturer: CAL TEST

Manufacturer part number:
CT4386
TME Symbol:
CT4386

Specification

Manufacturer
CAL TEST
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
20A
Colour
black, red
Conform to the norm
CAT III 1000V
Length
121.2mm
Quantity in set/package
2pcs.
Gross weight50 g
See other products in this category: Test hooks CAL TEST,
*
CT4386
5 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 19.79 EURGross price for quantities from 1 set - 23.75 EUR
Net price for quantities from 3 set - 18.57 EURGross price for quantities from 3 set - 22.28 EUR