+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT4401-0

Clip-on probe; hook type; 5A; black; 8kV; 4mm; L: 178mm


Manufacturer: CAL TEST

Manufacturer part number:
CT4401-0
TME Symbol:
CT4401-0

Specification

Manufacturer
CAL TEST
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
5A
Colour
black
Rated voltage
8kV
Socket size
4mm
Conform to the norm
CAT III 1000V
Length
178mm
Connection
banana 4mm socket
Gross weight51.5 g

WATCH VIDEO

See other products in this category: Test hooks CAL TEST,
*
CT4401-0
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.15 USDGross price for quantities from 1 pcs - 24.18 USD
Net price for quantities from 3 pcs - 18.80 USDGross price for quantities from 3 pcs - 22.56 USD