+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CT4401-2

Clip-on probe; hook type; 5A; red; 8kV; 4mm; L: 178mm


Manufacturer: CAL TEST

Manufacturer part number:
CT4401-2
TME Symbol:
CT4401-2

Specification

Manufacturer
CAL TEST
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
5A
Colour
red
Rated voltage
8kV
Socket size
4mm
Conform to the norm
CAT III 1000V
Length
178mm
Connection
banana 4mm socket
Gross weight100 g

WATCH VIDEO

See other products in this category: Test hooks CAL TEST,
*
CT4401-2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.98 GBPGross price for quantities from 1 pcs - 17.97 GBP
Net price for quantities from 3 pcs - 13.98 GBPGross price for quantities from 3 pcs - 16.78 GBP