+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT4439

Crocodile clip; 10A; black,red; Grip capac: max.9mm; L: 80.5mm

Manufacturer: CAL TEST

Manufacturer part number:
CT4439
TME Symbol:
CT4439

Specification

Manufacturer
CAL TEST
Type of test accessories
crocodile clip
Current rating
10A
Colour
black, red
Grip capacity
max. 9mm
Socket size
2mm
Conform to the norm
CAT III 1000V CAT IV 600V
Length
80.5mm
Quantity in set/package
2pcs.
Gross weight21.93 g

WATCH VIDEO

See other products in this category: 2mm Crocodile Clips CAL TEST,
*
CT4439
28 in TME stock
Net price for quantities from 1 set - 10.15 EURGross price for quantities from 1 set - 12.17 EUR
Net price for quantities from 3 set - 9.58 EURGross price for quantities from 3 set - 11.49 EUR
No. of complete sets (Multiplicity: 1)