+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT4444-60

Test lead; BNC plug,plug type N male; Len: 0.6m; brown-beige


Manufacturer: CAL TEST

Manufacturer part number:
CT4444-60
TME Symbol:
CT4444-60

Specification

Manufacturer
CAL TEST
Type of test accessories
test lead
Cable length
0.6m
Colour
brown-beige
Operating temperature
-45...125°C
Impedance
50Ω
Contact material
brass
Contact plating
nickel plated
Wire insulation material
PTFE
Kind of cable
RG142B/U
Test lead configuration
  • BNC plug
  • plug type N male
Gross weight84 g

WATCH VIDEO

See other products in this category: Single Test Leads CAL TEST,
*
CT4444-60
1 in TME stock
Net price for quantities from 1 pcs - 69.86 EURGross price for quantities from 1 pcs - 83.84 EUR
Net price for quantities from 3 pcs - 67.38 EURGross price for quantities from 3 pcs - 80.85 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts